RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type E
- RS Stock No.:
- 155-880
- Mfr. Part No.:
- 3VA2463-0KQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,692.64
(exc. GST)
$17,261.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,692.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-880
- Mfr. Part No.:
- 3VA2463-0KQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type E | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 630A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Type E | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens advanced molded case circuit breaker is designed to ensure optimal safety and performance in electrical systems. Offering robust line protection with its ETU860 overcurrent release, this product features a 4-pole configuration that caters specifically to high-demand settings.
Features an IP40 protection class for front-facing resilience
Capable of monitoring ground faults for enhanced safety
Facilitates easy installation with a front terminal connection design
Incorporates optional motor drive for added operational versatility
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type H
