Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- RS Stock No.:
- 122-529
- Mfr. Part No.:
- LV510694
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-529
- Mfr. Part No.:
- LV510694
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 50A | |
| Voltage | 240V | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 50A | ||
Voltage 240V | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0228672
- Mfr. Part No. C14G50
1 Pack of 10
$32.59
- RS Stock No. 2593575
- Mfr. Part No. 1SDA071553R1
Each
$17,440.60
- RS Stock No. 2593579
- Mfr. Part No. 1SDA071557R1
Each
$24,643.38
- RS Stock No. 2593573
- Mfr. Part No. 1SDA071551R1
Each
$15,134.06
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in










