Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-525
Mfr. Part No.:
LV510691
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

25A

Breaking Capacity

40kA

Voltage

240V

Mount Type

Fixed

Length

236mm

Width

140mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy