Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-424
Mfr. Part No.:
LV516303P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

160A

Breaking Capacity

40kA

Voltage

240V

Mount Type

Plug-in

Terminal Type

Screw

Length

161mm

Width

105mm

Depth

86mm

Standards/Approvals

EN / IEC 60947-2, REACH Compliant, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy