Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- RS Stock No.:
- 122-417
- Mfr. Part No.:
- LV510858
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-417
- Mfr. Part No.:
- LV510858
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 50A | |
| Voltage | 440V | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Length | 130mm | |
| Width | 100mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, REACH Compliant, IEC 60947-1, EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 50A | ||
Voltage 440V | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Length 130mm | ||
Width 100mm | ||
Depth 60mm | ||
Standards/Approvals RoHS, REACH Compliant, IEC 60947-1, EN 60947-2 | ||
- COO (Country of Origin):
- CN
RS Better World
- RS Stock No. 2599934
- Mfr. Part No. 1SDA070797R1
Each
$19,036.53
- RS Stock No. 2593478
- Mfr. Part No. 1SDA071433R1
Each
$17,037.12
- RS Stock No. 2593575
- Mfr. Part No. 1SDA071553R1
Each
$17,440.60
RS Better World
- RS Stock No. 2599946
- Mfr. Part No. 1SDA070810R1
Each
$22,577.30
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed












