Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug In
- RS Stock No.:
- 122-317
- Mfr. Part No.:
- LV563325P
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-317
- Mfr. Part No.:
- LV563325P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 500A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 500A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 600A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 160A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 6.3A, Plug In

