- RS Stock No.:
- 256-4745
- Mfr. Part No.:
- RSB1A160JDS
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 20
$984.54
(exc. GST)
$1,082.99
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $984.54 | $49.227 |
*price indicative |
- RS Stock No.:
- 256-4745
- Mfr. Part No.:
- RSB1A160JDS
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric harmony interface plug-in relay with socket has 1 CO contact type, 16 A conventional enclosed thermal current and 12 V DC control circuit voltage with 5 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Plug In |
Load Current Rating | 16A |
Maximum Input Voltage | 12V dc |
Minimum Input Voltage | 12V |
Switching Voltage | 300/ 5V dc |
Series | Harmony Relay RSB |
Related links
- ABB CR Series Interface Relay 24V ac Coil 16A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc...
- ABB CR Series Interface Relay 110V dc Coil 16A Load
- Schneider Electric RSB Series Interface Relay SPDT, 16A Load
- ABB CR Series Interface Relay 110V ac Coil 16A Load
- Wago 788 Series Interface Relay 24V dc Coil 16A Load
- ABB CR-P Series Interface Relay 24V dc Coil 16A Load
- Finder 4C Series Interface Relay 48V dc Coil 16A Load