Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Plug-in, 115V ac/dc Coil, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

$873.66

(exc. GST)

$961.03

(inc. GST)

RS Stock No.:
255-0842
Mfr. Part No.:
3RQ30382AE01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

115V ac/dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

Plug-in

Series

SIRIUS 3RQ3 Input Coupler

Terminal Type

Screw

Switching Current

1A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Coil Type

Non-Latching

Switching AC Voltage

240V ac

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Height

15mm

Standards/Approvals

RoHS

Width

10mm

Length

50mm

COO (Country of Origin):
TN
The Siemens Input coupling relays differ with regard to the positioning of the terminals and the relays in narrow design are used for coupling control signals from and to a controller.

TOP wiring with spring-loaded terminals for quick and reliable wiring

Low space requirements in the control cabinet

Reduced stock-keeping due to fewer variance

Clearly visible functional state of the coupling relay by green LED

Integrated reverse polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy