Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT Series Relay Module, DIN Rail, 24V dc Coil, SPST

Subtotal (1 pack of 10 units)*

$366.32

(exc. GST)

$402.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$36.632$366.32

*price indicative

RS Stock No.:
226-0487
Mfr. Part No.:
1078680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Relay Module

Contact Configuration

SPST

Mount Type

DIN Rail

Series

PLC-RSC- 24DC/ 1ICT/ACT

Terminal Type

Screw

Switching Current

100mA

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

60°C

Length

94mm

Height

80mm

Standards/Approvals

RoHS

Width

14mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT series relay module has 24VDC coil voltage and 1 N/O contact configuration. This PLC interface for high inrush current consists of basic terminal block with screw connection and pluggable miniature relay. The relay module is particularly suitable for switching strong capacitive loads, such as LED lights. The ballasts installed in the LED lights often have extremely high switch-on peaks which cause standard relay contacts to fuse. The leading tungsten pre-contact ensures that switch-on currents of up to 800 A can be switched safely.

Efficient connection to system cabling using V8 adapter

Direct connection of load return line thanks to actuator version

Functional plug-in bridges

DIN rail mounting

Operating temperature range between -40°C and 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy