Idec RV8 Series Interface Relay, DIN Rail, 12V dc Coil, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.82

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$21.82-
3 - 4$21.292%
5 +$20.963%

*price indicative

RS Stock No.:
212-2498
Distrelec Article No.:
302-21-536
Mfr. Part No.:
RV8H-L-D12
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

12V dc

Product Type

Interface Relay

Coil Resistance

820Ω

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RV8

Terminal Type

Screw

Switching Current

6A

Switching DC Voltage

125V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Nickel Alloy

Length

88mm

Height

75mm

Width

6.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Idec RV8 Series of 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space.

Class I, Division 2 and Class I, Zone 2 hazardous location options

Solid state relay versions available

RoHS compliant

UL/c-UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy