- RS Stock No.:
- 123-2816
- Mfr. Part No.:
- 48.P6.7.012.0050SPA
- Brand:
- Finder
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.59
(exc. GST)
$35.85
(inc. GST)
Units | Per unit |
1 + | $32.59 |
- RS Stock No.:
- 123-2816
- Mfr. Part No.:
- 48.P6.7.012.0050SPA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 16A |
Maximum Input Voltage | 400V ac |
Minimum Input Voltage | 250V ac |
Switching Voltage | 250 V ac → 400V ac |
Terminal Type | Push In |
Depth | 75.3mm |
Height | 95.5mm |
Length | 15.8mm |
Series | 48 Series |
Contact Material | Silver Alloy |
Input Current | 41mA |
Dimensions | 15.8 x 75.3 x 95.5mm |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Turn Off Time | (dc) 12 ms, (ac) 4ms |
Turn On Time | (dc) 12 ms, (ac) 7ms |
Standards Met | CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE |
Special Features | AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard |
Relay Switching Classification | General Purpose Relay |
Related links
- Finder 48 Series Interface Relay 24V dc Coil 1-Pole, 16A Load
- Finder 48 Series Interface Relay 110V ac Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V ac Coil...
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V dc Coil...
- Finder 48 Series Interface Relay 230V ac Coil 1-Pole, 16A Load
- Wago Relay Module 230V ac Coil 1-Pole, 16A Load
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil...