Carlo Gavazzi WM20 Series Communication Module, Panel Mount, 230V ac Coil

N

Subtotal (1 unit)*

$757.18

(exc. GST)

$832.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$757.18

*price indicative

RS Stock No.:
729-982
Mfr. Part No.:
MCETH
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Communication Module

Coil Voltage

230V ac

Mount Type

Panel Mount

Series

WM20

Terminal Type

2.5 mm² Terminal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

96mm

Length

96mm

Standards/Approvals

CE

Width

51.1mm

COO (Country of Origin):
IT
The Carlo Gavazzi Ethernet Modbus TCP/IP Module enables high-speed data integration for WM power analysers and energy meters. Designed for panel mounting with a convenient plug-in architecture this module provides a reliable bridge between power monitoring hardware and local area networks.

Ethernet communication using Modbus TCP/IP protocol

Rapid installation via plug-in modules

Certified with CE and cULus marks for global use

Streamlined energy management across industrial networks

Related links