Weidmüller TRS Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

$32.20

(exc. GST)

$35.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.20

*price indicative

RS Stock No.:
600-362
Distrelec Article No.:
300-94-827
Mfr. Part No.:
1123140000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRS

Terminal Type

Screw

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Type

DC

Contact Material

Silver Nickel Alloy

Standards/Approvals

RoHS, REACH

Length

87.8mm

Height

89.6mm

RoHS Status: Exempt

Related links