TE Connectivity KUP Series Interface Relay Module, Socket, 24V dc Coil, 4PDT
- RS Stock No.:
- 505-874
- Mfr. Part No.:
- 5-1393118-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
$442.37
(exc. GST)
$486.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $442.37 | $147.457 |
*price indicative
- RS Stock No.:
- 505-874
- Mfr. Part No.:
- 5-1393118-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Socket | |
| Series | KUP | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mount Type Socket | ||
Series KUP | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay exemplifies reliability and performance in diverse applications, making it an essential component for efficient electrical control. Designed to cater to a range of industrial needs, it seamlessly integrates into existing systems, ensuring optimal functionality. Its sturdy construction and operational efficiency contribute to reduced downtime and increased productivity, highlighting its importance in critical environments. Furthermore, this relay is compliant with various international standards, providing peace of mind regarding safety and environmental responsibilities. Users can expect long-lasting performance, supported by thorough compliance documentation, which speaks to the product's commitment to quality and adherence to required regulations. The ease of installation and compatibility with a variety of components round off the substantial benefits of this exceptional relay.
Optimised for high performance in demanding conditions
Supports a wide range of configurations for versatile applications
Constructed for durability and reliability in industrial environments
Provides compliance with EU RoHS and ELV directives
Backed by extensive compliance documentation for assurance
Compact design allows for easy integration into existing systems
Minimises operational downtime through efficient functionality
Related links
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- WAGO 858 Series Relay Module 12V dc Coil 75mA
- Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Series Relay Module Interface Relay 24V dc Coil 42mA
- Phoenix Contact RIF Series Interface Relay 24V dc Coil 42mA
- Phoenix Contact RIF Series Interface Relay 24V dc Coil, 4PDT
- Finder 58 Series Interface Relay 12V dc Coil 86mA
- Hongfa Europe GMBH 4RM Series Interface Relay 12V dc Coil 5A
- Finder 58 Series Interface Relay 24V dc Coil 40mA
