TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB Mount, 12V dc Coil, SPST-NO, 1-Pole, 3A Load
- RS Stock No.:
- 473-904
- Mfr. Part No.:
- 1-1415899-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
$387.25
(exc. GST)
$425.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $387.25 | $3.227 |
*price indicative
- RS Stock No.:
- 473-904
- Mfr. Part No.:
- 1-1415899-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | PCB Mount | |
| Series | 8-1415067-1 | |
| Number of Poles | 1 | |
| Load Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type PCB Mount | ||
Series 8-1415067-1 | ||
Number of Poles 1 | ||
Load Current Rating 3A | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB Relay RZ is a general-purpose power relay designed for DC applications. It features a monostable design with a 1 Form A SPST-NO contact arrangement and a 16 A contact rating. With a 48 VDC coil voltage, it offers reliable switching and efficient performance in high-power DC circuits.
It has a contact current rating of 16 A
The coil voltage is 48 VDC
The maximum switching voltage is 400 VAC
The coil voltage is 48 VDC
The maximum switching voltage is 400 VAC
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil 1-Pole, 3A Load
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 5V dc Coil 1-Pole, 16A Load
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil 1-Pole, 16A Load
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 5V dc Coil 1-Pole, 6A Load
- Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay 230V ac Coil 1-Pole, 3A Load
- R10 Series Electromechanical Interface Relay 12V Coil 4-Pole, 3A Load
- Schneider Electric EASY RELAY Series Electromechanical Interface Relay 4PDT 3A Load
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil 1-Pole, 12A Load
