Phoenix Contact 45-REL/IR-W230/HWR Series Relay Module, DIN Rail, 230V Coil, DPDT, 16mA
- RS Stock No.:
- 170-451
- Mfr. Part No.:
- 2952185
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-451
- Mfr. Part No.:
- 2952185
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V | |
| Product Type | Relay Module | |
| Coil Resistance | 19.5kΩ | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 45-REL/IR-W230/HWR | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 16mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Length | 82.5mm | |
| Height | 75mm | |
| Standards/Approvals | Gr. C for 250 V DC, DIN VDE 0110b, DIN EN 50178/VDE 0160 (in relevant parts) | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V | ||
Product Type Relay Module | ||
Coil Resistance 19.5kΩ | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 45-REL/IR-W230/HWR | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Current 16mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Length 82.5mm | ||
Height 75mm | ||
Standards/Approvals Gr. C for 250 V DC, DIN VDE 0110b, DIN EN 50178/VDE 0160 (in relevant parts) | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed to provide multi-input fault warnings with features like industrial relay with 2 changeover contacts, diode gate, and LED display. It has a wide operating voltage range of 230 V AC and suitable for fault reporting systems. With a compact design and high mechanical service life, this module ensures reliable performance in various applications.
Input diode gate with 6 diodes for efficiency
LED display for easy input status monitoring
Compact and durable design for reliability
Mechanical service life over 107 cycles
Wide operating voltage range of 230 V AC
Related links
- Phoenix Contact EMG 17-REL/KSR-W230/21-21-LC Series Interface Relay 230V ac Coil 4mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact RIF Series Relay Module 230V Coil 4.5mA
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- Finder 38 Series Interface Relay 12V Coil 16mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
