3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- RS Stock No.:
- 885-4928
- Mfr. Part No.:
- T5625
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $6.96
View bulk pricing optionsSubtotal (1 unit)*
$79.21
(exc. GST)
$87.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $79.21 | - |
| 6 - 11 | $78.05 | $6.96 |
| 12 + | $76.78 | $29.16 |
*price indicative
- RS Stock No.:
- 885-4928
- Mfr. Part No.:
- T5625
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 3kV | |
| Colour | Yellow | |
| Width | 25mm | |
| Length | 66m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 56 | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Breakdown Voltage 3kV | ||
Colour Yellow | ||
Width 25mm | ||
Length 66m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 56 | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 5.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, PET Backing, 66m Length - T5625
This electrical tape provides effective insulation and protection for various electrical applications. With durable PET backing and high-temperature capabilities, it ensures consistent performance in varied environments. It is suitable for general electrical tasks as well as the requirements of the automation and electronics sectors, making it a key tool for professionals.
Features & Benefits
• High-temperature performance up to +130°C ensures safety
• PET backing offers durability and resilience
• Flexible design allows easy application on curved surfaces
• Suitable for insulation purposes in electrical work
• Bright yellow colour enhances visibility for safety awareness
• Appropriate for both indoor and outdoor use
Applications
• Insulating electrical wires and connections
• Used in automotive settings for dependable performance
• Bundling and securing electrical components
• Applicable in industrial environments requiring high-performance tape
• Useful for repairs in the electronics industry
What type of surfaces is compatible with this tape?
It adheres well to both smooth and rough surfaces for a secure grip.
Can this tape be used in outdoor environments?
Yes, it is suitable for outdoor use due to its durable properties.
How does it perform in high-temperature situations?
It withstands temperatures up to +130°C, ensuring functionality in heat-intensive applications.
Is it easy to remove after use?
The tape can be removed without leaving a sticky residue, simplifying clean-up.
Can it be layered for additional insulation?
Yes, layering the tape can enhance insulation where required.
Related links
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 9mm x 66 m
- 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m