HellermannTyton HelaTape Power 650 Black Butyl Rubber Electrical Tape, 38mm x 1.5 m

Subtotal (1 unit)*

$54.82

(exc. GST)

$60.30

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.82

*price indicative

RS Stock No.:
288-1214
Distrelec Article No.:
301-26-547
Mfr. Part No.:
711-10300 HTAPE-POWER650-IIR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Electrical Tape

Colour

Black

Width

38mm

Length

1.5m

Backing Material

Butyl Rubber

Thickness

3.2mm

Maximum Operating Temperature

105°C

Trade Name

HelaTape Power 650

Adhesive Material

Isobutene Isoprene Rubber

Minimum Operating Temperature

-10°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton self-amalgamating low voltage mastic tape is an insulation compound suitable for sealing and padding cable jackets up to 1 kV, easily moulded by hand for low temperatures.

Permanently elastic and resistant to ageing

Provides excellent moisture sealing

Resistant to salt water, ozone, oil and corrosive chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy