3M 36597 Black PVC Electrical Tape, 50mm x 33 m

Subtotal (1 unit)*

$107.31

(exc. GST)

$118.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.31

*price indicative

RS Stock No.:
285-6268
Distrelec Article No.:
301-35-395
Mfr. Part No.:
7000058808
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Product Type

Electrical Tape

Width

50mm

Length

33m

Backing Material

PVC

Thickness

178μm

Maximum Operating Temperature

+105°C

Trade Name

36597

Minimum Operating Temperature

-18.0°C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Electrical Tape, 50mm Width, 33m Length - 7000058808


This electrical tape is designed for a variety of electrical insulation needs. With a width of 50mm and a length of 33m, this durable PVC electrical tape offers reliable performance in diverse settings. It can withstand a maximum operating temperature of +105°C, making it suitable for demanding tasks. The black electrical tape, known as Scotch tape, provides excellent adhesion and flexibility, ideal for wrapping and insulating electrical wiring.

Features & Benefits


• 50mm electrical tape provides broad coverage for quick use

• Excellent adhesion reduces the risk of peeling and lifting

• Thin thickness of 0.178mm allows for easy layering

• Ideal for various wiring projects and electrical repairs

Applications


• Used for insulating electrical wires in various installations

• Suitable for bundling cables and preventing tangling

• Effective in automotive electrical for secure connections

• Ideal for wind and moisture resistance in outdoor electrical work

• Utilised in DIY projects requiring effective electrical insulation

What precautions should I take when applying this tape?


Ensure the surface is clean and dry before application. Use moderate pressure to secure the tape firmly without stretching it to avoid premature peeling.

Can this tape be used in high-temperature environments?


Yes, it can operate safely up to +105°C, making it suitable for high-temperature environments typically found in electrical applications.

How does this tape compare to other types on the market?


The PVC material offers superior flexibility and adhesion compared to standard tapes, providing better insulation and enhanced durability for electrical projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy