Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.06

(exc. GST)

$27.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 576 unit(s) shipping from 25 November 2026
  • Plus 954 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.06
10 - 19$24.68
20 +$24.25

*price indicative

RS Stock No.:
448-1756
Mfr. Part No.:
AT7
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Breakdown Voltage

8kV

Colour

Black

Product Type

Electrical Tape

Width

50mm

Length

33m

Backing Material

PVC

Thickness

130μm

Maximum Operating Temperature

70°C

Trade Name

AT7

Adhesive Material

Rubber Resin

Adhesion Strength

2.4N/cm

Minimum Operating Temperature

-5°C

Standards/Approvals

No

Tensile Strength

26N/cm

COO (Country of Origin):
GB

Advance Tapes Marking Off Tape


Versatile PVC tape from Advance Tapes, can be used for masking off during chemical and painting processes, also for pipe wrapping, ducting and joining plastic sheeting.

Features and Benefits


• Easy to unroll and use even on awkward shapes

• Self-extinguishing

• Water & UV resistant

• Non-corrosive adhesive

• Flame retardant

• Resistant to abrasion

Typical Applications


• Aerospace

• Military

• Maintenance & Repair

• Consumer Electronics

PVC Tapes


All the tapes in this section use pressure sensitive rubber adhesive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy