RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS Stock No.:
- 603-185
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.39
(exc. GST)
$14.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.39 |
*price indicative
- RS Stock No.:
- 603-185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 150°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 250μm | ||
Maximum Operating Temperature 150°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO PET Fabric Webbing Tape, Black, 19 mm x 25 m
RS PRO PET Fabric Webbing Tape is designed for reliable performance in wire harnessing applications. This tape is ideal for use in the automotive industry, providing excellent durability and flexibility for cable repairs and bundling. Its high-temperature resistance makes it suitable for demanding environments.
Features and Benefits
PET cloth tape: Offers durability and flexibility for wire harnessing
High temperature resistance: Withstands temperatures up to 150 °C, suitable for demanding applications
19 mm width: Provides optimal coverage for various cable sizes
25 m length: Ensures ample tape for multiple applications
Black colour: Ideal for discreet applications and professional appearance
Applications
Automotive industry
Wire harnessing
Cable repairs
Additional Information
Backing Material: PET Cloth
Thickness: 0.25 mm
Maximum Operating Temperature: 150 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 15mm x 15 m
- HellermannTyton PROTECT180 Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- HellermannTyton Helatape Protect 300 Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS PRO Electro Insulating Tape Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
