RS PRO Electro Insulating Tape Black PET Electrical Tape, 15mm x 15 m
- RS Stock No.:
- 603-170
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.61
(exc. GST)
$12.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 898 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.61 |
*price indicative
- RS Stock No.:
- 603-170
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 15m | |
| Backing Material | PET | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 150°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 15m | ||
Backing Material PET | ||
Thickness 250μm | ||
Maximum Operating Temperature 150°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO PET Fabric Webbing Tape, Black, 15 mm x 15 m
RS PRO PET Fabric Webbing Tape is designed for reliable performance in wire harnessing and cable repair applications. This versatile tape is ideal for use in the automotive industry, providing excellent durability and heat resistance.
Features and Benefits
PET cloth tape: Offers robust performance in wire harnessing applications
Black colour: Provides a professional finish and easy identification
Width of 15 mm: Suitable for precise application in tight spaces
Length of 15 m: Ensures ample tape for multiple uses
Backing material of PET cloth: Enhances durability and flexibility
Thickness of 0.25 mm: Allows for easy handling and application
Maximum operating temperature of 150 °C: Suitable for high-temperature environments
Applications
Automotive industry
Wire harnessing
Cable repair
Additional Information
Conforms to industry standards for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 75mm x 66 m
- RS PRO Electro Insulating Tape Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 15 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
