- RS Stock No.:
- 124-8942
- Mfr. Part No.:
- DWE560K-GB
- Brand:
- DeWALT
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$464.16
(exc. GST)
$510.58
(inc. GST)
Units | Per unit |
1 + | $464.16 |
- RS Stock No.:
- 124-8942
- Mfr. Part No.:
- DWE560K-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWalt 65 mm 1350W Compact Circular Saw (DWE560K)
DeWALT DWE560 Compact Circular Saw is a compact, lightweight and easy to use saw with high-power 1350 W motor and 65 mm cutting depth. Featuring a cutaway guard and a dust blower for improved cutting line visibility.
Features and Benefits
Features and Benefits
Compact, lightweight, easy to use circular saw with 65 mm depth of cut
High-power 1350 W motor gives increased cutting performance
Cutaway inner guard gives improved line of sight to cutting line
Dust blower clears dust and debris from cut line
Efficient dust extraction port to minimise airborne dust particles when connected to a dust extraction unit
Direct compatibility with DeWALT Airlock system for easy, secure connection to extraction hose
High-power 1350 W motor gives increased cutting performance
Cutaway inner guard gives improved line of sight to cutting line
Dust blower clears dust and debris from cut line
Efficient dust extraction port to minimise airborne dust particles when connected to a dust extraction unit
Direct compatibility with DeWALT Airlock system for easy, secure connection to extraction hose
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Specifications
Attribute | Value |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 16mm |
Blade Diameter | 184mm |
Maximum Speed | 5500rpm |
Model Number | DWE560K-GB |
Plug Type | Type G - British 3-pin |
Voltage Rating | 240V |
Weight | 3.7kg |