Festo 250 mm, 5074941

Subtotal (1 unit)*

$1,679.61

(exc. GST)

$1,847.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,679.61

*price indicative

RS Stock No.:
281-0074
Mfr. Part No.:
DLGF-KF-20-250-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

250mm

Series

DLGF

Maximum Force

700N

Standards/Approvals

No

Festo DLGF Series Electric Linear Actuator, 250mm Maximum Stroke Length, 700N Maximum Force - DLGF-KF-20-250-PPSA, Numeric Part Number: 5074941


This electric linear actuator is designed for a wide array of industrial applications. With a maximum stroke length of 250mm and capable of providing an impressive lifting force of 700N, it is engineered for reliability and efficiency. This rod linear actuator is ideal for automation tasks in various sectors, ensuring precise movements when integrated into different systems.

Features & Benefits


• Delivers a maximum stroke length of 250mm for versatile applications

• Designed as a rod linear actuator for robust performance

• Supports a lifting force of 700N, ensuring dependable operations

• Integral to the Festo electric actuator range for industrial automation

• Suitable for high-performance tasks in mechanical applications

• Ideal component for streamlining automated processes efficiently

Applications


• Utilised in robotic systems for controlled movements

• Suitable for material handling in production lines

• Used with assembly machinery for precise part placement

• Ideal for automated testing environments requiring consistent actuation

• Employed in packaging systems for accurate positioning tasks

What are the benefits of using this actuator for automation tasks?


The device facilitates seamless integration into automated systems, providing enhanced control and precision in movement. Its ability to exert 700N of lifting force makes it suitable for a variety of applications, ensuring consistent performance in demanding environments.

How does the stroke length impact operational efficiency?


A maximum stroke length of 250mm allows for effective reach in numerous applications, which optimises workflow and reduces the cycle time required for tasks, enhancing overall efficiency in automated operations.

What type of maintenance is required for optimal performance?


Regular inspection for wear on moving parts is recommended, along with ensuring proper alignment during installation to maintain operational efficiency and prolong the actuator's service life. Lubrication may be necessary depending on the operating environment.

Can this actuator be used in harsh industrial settings?


Yes, it is designed to withstand challenging conditions commonly found in industrial environments, making it suitable for a wide range of applications where durability and reliability are paramount.

Related links