Festo Electrical Linear Actuator 600 mm 754N 5074744

Subtotal (1 unit)*

$1,403.85

(exc. GST)

$1,544.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,403.85

*price indicative

RS Stock No.:
281-0070
Mfr. Part No.:
DLGF-G-40-600-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

754N

Stroke Length

600mm

Series

DLGF

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

5074744

COO (Country of Origin):
CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.

Double acting mode of operation

Position detection via proximity switch

Positive locking coupling design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy