Norgren, 24600N 100 mm 200mm/s

Subtotal (1 unit)*

$14,054.31

(exc. GST)

$15,459.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,054.31

*price indicative

RS Stock No.:
220-4955
Mfr. Part No.:
E/809100/05M/NRA/500
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Micro Linear Actuator

Maximum Load

24600N

Stroke Length

100mm

Maximum Speed

200mm/s

Series

E/809000

Motor Technology

Servo Motor

Duty Cycle

100%

Maximum Force

24600N

IP Rating

IP40

Spindle Type

Ball Screw

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE

IMI Norgren Micro Linear Actuator, 100% Duty Cycle, IP40-Rated Actuator - E/809000 series - E/809100/05M/NRA/500


Need precision control over mechanical movements? Add this micro linear actuator from IMI Norgren to your setup. It's ideal for shifting loads in straight lines where space is at a premium, thanks to a 100mm stroke length. As it takes weights up to 24,600N in its stride, this is a reliably powerful option. Hardy PUR seals keep your piston rod free from debris, to ensure uninterrupted performance. An inbuilt ball screw mechanism supports high motion accuracy and means there's little need for time-consuming maintenance.

Features & Benefits


• 100% duty cycle for around-the-clock productivity

• Corrosion-resistant anodised aluminium barrel is at home in humid conditions

• Fast operational speed of up to 200mm/s boosts your workflow

Applications


• Machine tools

• Process and packaging lines

• Industrial automation

Is this unit's motor protected from moisture?


Yes. This actuator's motor has an IP65 rating, which means it's completely dust-tight and resistant to water jets from every direction.

What environmental conditions can I use this device in?


This assembly delivers reliable performance in a temperature range between 0°C and +60°C, so it's ideal for warm settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy