Norgren, 8000N 320 mm 400mm/s

Subtotal (1 unit)*

$7,828.73

(exc. GST)

$8,611.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,828.73

*price indicative

RS Stock No.:
220-4927
Mfr. Part No.:
E/809050/05M/DJA/320
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Micro Linear Actuator

Stroke Length

320mm

Maximum Load

8000N

Maximum Speed

400mm/s

Series

E/809000

Motor Technology

Servo Motor

Maximum Force

8000N

Duty Cycle

100%

IP Rating

IP65, IP40

Spindle Type

Ball Screw

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE
The IMI Norgren elion electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has M standard. It has 320 mm orderstoke.

Robust construction

Maintenance free

Holding brake

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy