Norgren, 3000N 320 mm 1.6m/s

Subtotal (1 unit)*

$6,874.03

(exc. GST)

$7,561.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,874.03

*price indicative

RS Stock No.:
220-4913
Mfr. Part No.:
E/809032/05M/NEA/320
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Micro Linear Actuator

Maximum Load

3000N

Stroke Length

320mm

Maximum Speed

1.6m/s

Series

E/809000

Motor Technology

Servo Motor

Maximum Force

3000N

Duty Cycle

100%

IP Rating

IP40, IP65

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE

IMI Norgren Micro Linear Actuator, 32mm Cylinder Diameter, Servo Motor Type - E/809000 Series - E/809032/05M/NEA/320


When you need to control an object's motion in your automation network, get a move on with this IMI Norgren micro linear actuator. It uses electrical impulses to extend its built-in spindle by up to 320mm, so you can easily move workpieces or other items in your process. A maximum speed of 0.25m/s means you're not left waiting for action. The unit's motor has an IP65 rating, which assures you it's dust-tight and withstands low-pressure water jets from any direction.

Features & Benefits


• Motor operates on 400V AC, so it's suitable for powerful electrical systems

• Corrosion-resistant aluminium barrel for use in areas with high moisture levels

• IP40 rating on the actuating element offers protection from tools and wires larger than 1mm for safety during mounting and maintenance

Applications


• Industrial control networks

• Food processing

• Automotive sector

What's this product's operating temperature range?


This unit's motor withstands temperatures from 0ºC to +40ºC, while its actuating element can handle up to +60ºC, so it's just the thing for use in challenging work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy