Norgren, 5200N 200 mm 1.6m/s

Subtotal (1 unit)*

$6,564.48

(exc. GST)

$7,220.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,564.48

*price indicative

RS Stock No.:
220-4896
Mfr. Part No.:
E/149060/050/DEA/200
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Rodless Electric Actuator

Stroke Length

200mm

Maximum Load

5200N

Maximum Speed

1.6m/s

Series

E/149000

Motor Technology

Patented Rotor Technology

Duty Cycle

100%

Maximum Force

10150N

IP Rating

IP65

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE
The IMI Norgren elion series E/149000 rodless electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has 0 spindle support. It has 200 mm orderstoke.

High performance internal guiding

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy