Festo ELGS, 8083575 Electrical Linear Actuator, 1.3m/s, 1 m
- RS Stock No.:
- 203-9809
- Distrelec Article No.:
- 301-86-909
- Mfr. Part No.:
- ELGS-TB-KF-60-1000-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,362.20
(exc. GST)
$3,698.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,362.20 |
*price indicative
- RS Stock No.:
- 203-9809
- Distrelec Article No.:
- 301-86-909
- Mfr. Part No.:
- ELGS-TB-KF-60-1000-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 1.3m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083575 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 1.3m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083575 | ||
- COO (Country of Origin):
- DE
Festo Electric Linear Actuator, Miniature Type, 24.83mm Drive Pinion Effective Diameter - ELGS-TB-KF-60-1000-ST-M-H1-PLK-AA
Get your workpieces in line with this electric linear actuator from Festo. It's a device that turns rotary movement into back-and-forth movement along a straight line, so can be used for efficient sliding, tilting and adjusting of objects. An IP40 rating means it's protected against contaminants greater than 1mm in size, so can withstand industrial environments. A working stroke length of 1000mm makes this an ideal choice for large-scale applications. A 100% duty cycle allows for continuous and uninterrupted operation, so you can rest assured this actuator's efficient and reliable.
Features & Benefits
• Maximum lifting force of 600N, for use in heavy-duty applications
• Maximum speed without load of 1300mm/s makes it ideal for high-speed devices
• Stepper motor provides precise and controlled movement with high accuracy and repeatability
• All parameters can be set directly, meaning the actuator is easy to install without additional software
Applications
• Automotive systems
• Medical devices
• Aerospace industry
• Robotic machinery
What's the benefit of this electric linear actuator's toothed belt axis?
The tooth belt axis design in the component reduces vibration and noise, so boosts efficiency and supports workplace comfort.
