Festo ELGC-BS, 8061492 Electrical Linear Actuator, 800mm/s, 200 mm

Subtotal (1 unit)*

$1,920.68

(exc. GST)

$2,112.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,920.68

*price indicative

RS Stock No.:
203-9572
Distrelec Article No.:
301-70-304
Mfr. Part No.:
ELGC-BS-KF-60-200-12P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

800mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8061492

COO (Country of Origin):
DE

Festo ELGC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGC-BS-KF-60-200-12P, Numeric Part Number:8061492


This electric linear actuator is designed for precision and efficiency in automated systems. It utilises a screw-driven mechanism for reliable performance and can achieve a maximum stroke length of 200mm, making it suitable for various applications in industrial automation that enhance productivity and accuracy.

Features & Benefits


• Maximum speed of 0.8m/s for quick operation

• High precision with a repetition accuracy of ±0.01mm

• Effective torque with idle values of 0.246Nm at maximum speed

• Cleanroom class of 7 according to ISO 14644-1

• Operates within a wide temperature range of -20°C to 60°C

• Recirculating ball bearing guide for smooth motion

Applications


• Automation of manufacturing processes on assembly lines

• Production tasks in Li-ion battery manufacturing

• Precision machinery requiring controlled linear movement

• Robotics for accurate positioning within operational workflows

What power supply is required for operation?


The actuator requires a compatible power source as per its specifications for optimal functioning.

Can it be mounted in different positions?


Yes, the actuator can be mounted in various orientations, providing installation flexibility.

How is position detection achieved?


Position detection is facilitated through proximity switches or inductive sensors for accurate tracking.

What maintenance is needed for optimal performance?


It features lifetime lubrication, which minimises maintenance needs throughout its operational life.

What weight can it effectively move?


The actuator is designed to handle forces up to 600N in various applications, ensuring robust performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy