Festo, 1020N 320 mm, 2782885
- RS Stock No.:
- 202-9779
- Mfr. Part No.:
- EAGF-V2-KF-32-320
- Brand:
- Festo
Subtotal (1 unit)*
$1,745.59
(exc. GST)
$1,920.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,745.59 |
*price indicative
- RS Stock No.:
- 202-9779
- Mfr. Part No.:
- EAGF-V2-KF-32-320
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 1020N | |
| Stroke Length | 320mm | |
| Series | EAGF | |
| Maximum Force | 750N | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 2782885 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 1020N | ||
Stroke Length 320mm | ||
Series EAGF | ||
Maximum Force 750N | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 2782885 | ||
- COO (Country of Origin):
- HU
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=32
Stroke=320 mm
Assembly position=Any
