Thomson Linear Electrical Linear Actuator 1 m 18kN 24V 71mm/s
- RS Stock No.:
- 197-7937
- Mfr. Part No.:
- D24-05B5-06-M0N
- Brand:
- Thomson Linear
Get a bulk buy discount
Add 5 more to save $358.90
View bulk pricing optionsSubtotal (1 unit)*
$2,564.05
(exc. GST)
$2,820.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,564.05 | - |
| 5 + | $2,492.27 | $358.90 |
*price indicative
- RS Stock No.:
- 197-7937
- Mfr. Part No.:
- D24-05B5-06-M0N
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Load | 18kN | |
| Maximum Speed | 71mm/s | |
| Voltage | 24V | |
| Series | Electrak HD | |
| Duty Cycle | 25% | |
| Maximum Force | 18kN | |
| IP Rating | IP69K, IP67, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Spindle Type | Ball | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Load 18kN | ||
Maximum Speed 71mm/s | ||
Voltage 24V | ||
Series Electrak HD | ||
Duty Cycle 25% | ||
Maximum Force 18kN | ||
IP Rating IP69K, IP67, IP66 | ||
Minimum Operating Temperature -40°C | ||
Spindle Type Ball | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear Electrak 10, series 6in stroke actuator are known for its robust design and reliability. It has integral holding brake and MP connector with housing, dynamic load capacity is 2250N, ball 61mm/sec.
Stainless steel extension tube
Screw drive system
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Related links
- Thomson Linear 1000 mm, 18kN 24V 71mm/s
- Thomson Linear 152.4 mm, 2250N 12V 61mm/s
- Thomson Linear 152.4 mm, 4500N 12V 30mm/s
- Thomson Linear 304.8 mm, 2250N 12V 61mm/s
- Thomson Linear 101.6 mm, 2250N 12V 61mm/s
- Thomson Linear 203.2 mm, 2250N 12V 61mm/s
- Thomson Linear 203.2 mm, 4500N 12V 30mm/s
- Thomson Linear 101.6 mm, 4500N 12V 30mm/s
