Thomson Linear Electrical Linear Actuator 444.8N 3.8V 50.04mm/s
- RS Stock No.:
- 197-1165
- Mfr. Part No.:
- MLS23B19-M10060S15000N-B400-XF3
- Brand:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1165
- Mfr. Part No.:
- MLS23B19-M10060S15000N-B400-XF3
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 444.8N | |
| Maximum Speed | 50.04mm/s | |
| Series | MLS | |
| Voltage | 3.8V | |
| Motor Technology | Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 770g | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 444.8N | ||
Maximum Speed 50.04mm/s | ||
Series MLS | ||
Voltage 3.8V | ||
Motor Technology Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 770g | ||
- COO (Country of Origin):
- US
Thomson Linear MLS23B19 is a NEMA 23 size motorized lead screw in rotating screw configuration with double motor stack, 1.9A current rating and plain journal end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
