Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.85
- RS Stock No.:
- 197-1142
- Mfr. Part No.:
- MLS11A05-M06060P20000N-B100-XF1
- Brand:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1142
- Mfr. Part No.:
- MLS11A05-M06060P20000N-B100-XF1
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Maximum Load | 890N | |
| Series | MLS | |
| Voltage | 3.85 | |
| Motor Technology | Hybrid Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Maximum Load 890N | ||
Series MLS | ||
Voltage 3.85 | ||
Motor Technology Hybrid Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLS11A05 is a NEMA 11 size motorized lead screw in rotating screw configuration with single motor stack, 0.5A current rating and plain journal end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
- RS Stock No. 1977931
- Mfr. Part No. D12-05B5-08-M0N
Each
$2,431.62
- RS Stock No. 2811082
- Mfr. Part No. ELGC-TB-KF-60-2000
Each
$2,380.45
- RS Stock No. 1977916
- Mfr. Part No. S12-17A08-04
Each
$803.26
- RS Stock No. 1977938
- Mfr. Part No. D24-10B5-06-M0N
Each
$1,486.92












