Festo, 2802708

Subtotal (1 unit)*

$1,832.49

(exc. GST)

$2,015.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,832.49

*price indicative

RS Stock No.:
181-6675
Mfr. Part No.:
EAMM-U-86-D50-87A-102
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Model Number

2802708

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-D50-87A-102, Numeric Part Number: 2802708


This mounting equipment is intended for coupling motors and axes. With an IP40 rating, it offers solid protection against foreign objects, making it well-suited for industrial settings. This equipment is part of Festo's core product range and can be seamlessly integrated with electric drives for various systems.

Features & Benefits


• size of 86 enables compatibility with multiple setups

• Maximum speed of 5000r/min supports efficient operation

• Ambient temperature range of -10 to 60°C accommodates diverse conditions

• Weighs 2550g for straightforward installation

• Mass moment of inertia of 175kgmm² contributes to stability

• Transferable torque of 9.5Nm allows effective load handling

Applications


• Securing electric drives in machinery

• Creating stable assemblies in automation systems

• Suitable for industries requiring robust mounting hardware

• Employed where strong support is needed

Can it be used in high humidity environments?


Yes, it operates effectively within 0 - 95% relative air humidity.

Is it suitable for outdoor applications?


No, it is best used in controlled indoor environments.

Will it perform efficiently in extreme temperatures?


It functions well within a storage range of -25 to 60°C.

Can it handle dynamic loads?


Yes, it is designed to effectively transfer torque under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy