Festo, 1956054
- RS Stock No.:
- 181-6605
- Mfr. Part No.:
- EAMM-A-D32-60P
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$372.02
(exc. GST)
$409.22
(inc. GST)
- RS Stock No.:
- 181-6605
- Mfr. Part No.:
- EAMM-A-D32-60P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Model Number | 1956054 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Model Number 1956054 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D32-60P, Numeric Part Number: 1956054
This mounting equipment is intended for coupling the motors and axes using friction-locking. With an IP40 rating, it is suitable for diverse installation environments and operates effectively in ambient temperatures between -10°C and 60°C. Weighing 410g, this product strikes a balance between durability and performance, making it a suitable choice for various mounting needs.
Features & Benefits
• Versatile assembly position allows flexible installation
• Operating temperature range from -10 to 60°C ensures adaptability
• Transferable torque of 6.5Nm accommodates a range of applications
• Storage temperature range of -25 to 60°C provides additional durability
• High relative humidity tolerance of 0-95% withstands challenging environments
• Manufactured from RoHS-compliant materials for safety and environmental considerations
Applications
• Mounting electric drives in automation
• Compatible with various actuator codes
• Suitable for environments needing protection from airborne particles
• Applicable in electronic and mechanical industries
Can it operate in high humidity conditions?
Yes, it functions in relative humidity of 0-95%.
Will it be affected by extreme temperatures?
It performs well within -10°C to 60°C.
Is it easy to install in various positions?
Yes, it supports flexible assembly positions.
Can this equipment be used safely in industrial settings?
Yes, it meets RoHS guidelines ensuring safety.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197499
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo for use with Thermocouple or PRT Probe, 2619586
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device
- Festo, 543148
- Festo, 550980

