Festo Miniature Electric Actuator - Rod 500 mm 8083774 3000mm/s
- RS Stock No.:
- 650-666
- Mfr. Part No.:
- ELGR-TB-35-500-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,092.59
(exc. GST)
$1,201.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.59 |
*price indicative
- RS Stock No.:
- 650-666
- Mfr. Part No.:
- ELGR-TB-35-500-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 500mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 50N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 2.72kg | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8083774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 500mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 50N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 2.72kg | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8083774 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is a precision-engineered electromechanical linear axis designed to deliver exceptional movement and accuracy in various applications. With an effective diameter of the drive pinion measuring 18.46 mm and a working stroke of 500 mm, this robust unit accommodates a range of operational demands. It features a flexible mounting position and utilizes a high-performing stepper or servo motor, allowing users to achieve efficient motion control. The axis boasts a high degree of protection with an IP20 rating and an impressive ambient temperature tolerance, making it suitable for diverse working environments. Crafted from durable aluminium and other high-quality materials, this linear axis ensures reliability and longevity in performance.
Features high-alloy stainless steel pulleys for enhanced durability
Includes an additional moving mass of only 0.31 g per 10 mm stroke optimizing efficiency
The profile is crafted from anodized wrought aluminium alloy for increased resilience
Reference service life of 5000 km ensures long-term reliability
