NSK, 1450N 503 mm, MCH06050H10K 830mm/s

Subtotal (1 unit)*

$4,806.79

(exc. GST)

$5,287.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,806.79

*price indicative

RS Stock No.:
621-193
Mfr. Part No.:
MCH06050H10K
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Electrical Linear Actuator

Stroke Length

503mm

Maximum Load

1450N

Maximum Speed

830mm/s

Series

MCH

Standards/Approvals

No

Model Number

MCH06050H10K

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK High-rigidity linear actuators engineered for demanding industrial applications requiring superior moment stiffness and long stroke capability. Their robust design integrates a ball screw, linear guide, and support bearings into a single unit, eliminating the need for external base support. It offer exceptional corrosion resistance and long-term reliability.

Maintenance free operation

Lightweight and compact design

High precision grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy