- RS Stock No.:
- 202-9691
- Mfr. Part No.:
- EGSL-BS-45-100-3P
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,559.82
(exc. GST)
$3,915.80
(inc. GST)
Units | Per unit |
1 + | $3,559.82 |
- RS Stock No.:
- 202-9691
- Mfr. Part No.:
- EGSL-BS-45-100-3P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo EGSL series mini slide with recirculating ball bearing spindle design structure for proximity sensor. The mini slide is parallel running in the z-direction of 0.04 mm.
Size=45
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 6kg |
Series | EGSL |