STMicroelectronics M95M02-DWMN3TP/K, 2 MB EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 878-7354
- Mfr. Part No.:
- M95M02-DWMN3TP/K
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $7.232 | $36.16 | - |
| 625 - 1245 | $7.094 | $35.47 | 1% |
| 1250 + | $6.956 | $34.78 | 3% |
*price indicative
- RS Stock No.:
- 878-7354
- Mfr. Part No.:
- M95M02-DWMN3TP/K
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 2MB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 169mm | |
| Series | M95M02-A125 | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Number of Words | 256K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 40ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 2MB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 169mm | ||
Series M95M02-A125 | ||
Height 1.75mm | ||
Data Retention 100year | ||
Number of Words 256K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
Maximum Random Access Time 40ns | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M24M02-DWMN3TP/K 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M95M02-DRMN6TP 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWMN3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M24M02-DRCS6TP/K 450 ns 8-Pin WLCSP Serial-I2C
