Microchip 93C46B/P, 1 kB Serial EEPROM, 200 ns 8-Pin PDIP Microwire
- RS Stock No.:
- 826-1957
- Mfr. Part No.:
- 93C46B/P
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$32.40
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 240 | $0.54 | $32.40 |
| 300 + | $0.523 | $31.38 |
*price indicative
- RS Stock No.:
- 826-1957
- Mfr. Part No.:
- 93C46B/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Microwire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 64 x 16 bit | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Series | 93XX46A/B/C | |
| Length | 9.4mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Microwire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 64 x 16 bit | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Series 93XX46A/B/C | ||
Length 9.4mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 2mA | ||
Maximum Random Access Time 200ns | ||
Number of Words 64 | ||
93AA46B/93C46B/93LC46B Microwire Serial EEPROM
Microchips 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
64 x 16-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46C-I/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC46B/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin TSSOP Serial-Microwire
