Microchip, 32 kB EEPROM, 900 ns 8-Pin SOIJ Serial-I2C
- RS Stock No.:
- 823-3306
- Mfr. Part No.:
- 24LC32A-I/SM
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$15.14
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.757 | $15.14 |
*price indicative
- RS Stock No.:
- 823-3306
- Mfr. Part No.:
- 24LC32A-I/SM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.26mm | |
| Standards/Approvals | No | |
| Width | 7.94mm | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Number of Words | 4K | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.26mm | ||
Standards/Approvals No | ||
Width 7.94mm | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Number of Words 4K | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
24AA32A/24LC32A I²C™ Serial EEPROM
Microchips 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC32A-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC65-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
