Microchip 24LC32A-I/SM, 32 kB EEPROM, 900 ns 8-Pin SOIJ Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 3%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$66.78

(exc. GST)

$73.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
90 - 360$0.742$66.78-
450 +$0.717$64.533%

*price indicative

RS Stock No.:
178-3979
Mfr. Part No.:
24LC32A-I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

4K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.94mm

Length

5.26mm

Standards/Approvals

No

Supply Current

3mA

Data Retention

200year

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

Number of Words

4K

24AA32A/24LC32A I²C™ Serial EEPROM


Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices

Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms max.

Self-Timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy