Microchip 24LC01B-I/ST, 1kB EEPROM Memory, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 823-3289
- Mfr. Part No.:
- 24LC01B-I/ST
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-3289
- Mfr. Part No.:
- 24LC01B-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Number of Words | 128 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Number of Words 128 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 900ns | ||
Data Retention 200yr | ||
Related links
- Microchip 24LC01B-I/ST 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24FC128-I/ST 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- Microchip 24LC01B-E/SN 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
- Microchip 24LC128-E/ST 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- Microchip 24AA256UID-I/ST 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC1025-E/SM 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C
- ROHM BR24G02FVJ-3GTE2 Serial-I2C
- ROHM BR24G32FVT-5E2 Serial-I2C
