Microchip 24LC128T-I/MNY, 128 kB Serial EEPROM, 1000 ns 8-Pin TDFN Serial-I2C
- RS Stock No.:
- 823-1237
- Mfr. Part No.:
- 24LC128T-I/MNY
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,340 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 820 | $1.191 | $11.91 |
| 830 + | $1.165 | $11.65 |
*price indicative
- RS Stock No.:
- 823-1237
- Mfr. Part No.:
- 24LC128T-I/MNY
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 2mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | 24LC128 | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 1000ns | |
| Number of Words | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 2mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series 24LC128 | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Maximum Random Access Time 1000ns | ||
Number of Words 16 | ||
24AA128/24FC128/24LC128 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 1000 ns 8-Pin TDFN Serial-I2C
- Microchip 24AA128T-I/MNY 1000 ns 8-Pin TDFN Serial-I2C
- Microchip 24LC128T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC02BT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC025-I/SN 1000 ns 8-Pin SOIC Serial-I2C
