onsemi CAT24C16HU4I-GT3, 16 kB EEPROM, 1000 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 800-9819
- Mfr. Part No.:
- CAT24C16HU4I-GT3
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$17.40
(exc. GST)
$19.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 725 | $0.696 | $17.40 |
| 750 - 1475 | $0.685 | $17.13 |
| 1500 + | $0.672 | $16.80 |
*price indicative
- RS Stock No.:
- 800-9819
- Mfr. Part No.:
- CAT24C16HU4I-GT3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Width | 3.05mm | |
| Series | CAT24Cxx | |
| Length | 2.05mm | |
| Maximum Random Access Time | 1000ns | |
| Data Retention | 100year | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 550μm | ||
Width 3.05mm | ||
Series CAT24Cxx | ||
Length 2.05mm | ||
Maximum Random Access Time 1000ns | ||
Data Retention 100year | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2k | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi 1000 ns 8-Pin UDFN Serial-I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi 900 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C04HU4I-GT3 900 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C512HU5IGT3 400 ns 8-Pin UDFN Serial-I2C
- Microchip 24CW1280T-I/MUY 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- onsemi 400 ns 8-Pin UDFN Serial-I2C
