onsemi CAT24C512HU5IGT3, 512 kB EEPROM, 400 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 201-3388
- Mfr. Part No.:
- CAT24C512HU5IGT3
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $66.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,755.00
(exc. GST)
$1,932.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.585 | $1,755.00 | - |
| 6000 - 27000 | $0.574 | $1,722.00 | $66.00 |
| 30000 + | $0.517 | $1,551.00 | $2,040.00 |
*price indicative
- RS Stock No.:
- 201-3388
- Mfr. Part No.:
- CAT24C512HU5IGT3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 6K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 2mm | |
| Supply Current | 2.5mA | |
| Maximum Random Access Time | 400ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 65536 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 6K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 2mm | ||
Supply Current 2.5mA | ||
Maximum Random Access Time 400ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 65536 | ||
Data Retention 100year | ||
Related links
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- Microchip 24CS512T-E/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS512T-I/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24M01HU5I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C512YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
