onsemi CAV25640VE-GT3, 64 kB EEPROM, 35 ns 8-Pin SOIC Serial-SPI

Subtotal (1 pack of 5 units)*

$4.69

(exc. GST)

$5.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.938$4.69

*price indicative

Packaging Options:
RS Stock No.:
781-5039
Mfr. Part No.:
CAV25640VE-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

64kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

8K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

No

Width

6.2mm

Maximum Random Access Time

35ns

Supply Current

2mA

Automotive Standard

AEC-Q100

Data Retention

100year

Number of Words

8K

Electrically Erasable PROM Serial SPI, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy