onsemi CAT24C256YI-GT3, 256 kB EEPROM, 3500 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.49

(exc. GST)

$9.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.849$8.49-
750 +$0.847$8.47-

*price indicative

Packaging Options:
RS Stock No.:
781-4812
Mfr. Part No.:
CAT24C256YI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

No

Length

3.1mm

Supply Current

3mA

Data Retention

100year

Maximum Random Access Time

3500ns

Number of Words

32768

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy